Eaton Auxiliary Contact, 3 Contact, 2 NO/1 NC, Flush, 280965 HI21-P5-250/315E
- RS Stock No.:
- 256-872
- Mfr. Part No.:
- 280965 HI21-P5-250/315E
- Brand:
- Eaton
Subtotal (1 unit)*
$97.03
(exc. GST)
$106.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.03 |
*price indicative
- RS Stock No.:
- 256-872
- Mfr. Part No.:
- 280965 HI21-P5-250/315E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO/1 NC | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Mounting Location | Left, Right | |
| Rated Insulation Voltage Ui | 500V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | NLRV7 CSA UL File No.:E36332 CSA Class No.:3211-03 IEC/EN 60947-5 CSA-C22.2 No. 14-05 CSA File No.:223805, EN 60947-5 UL 508 CSA Std. C22.2 No. 14-05 IEC 60947-5 CE UL Category Control No.:NLRV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO/1 NC | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Mounting Location Left, Right | ||
Rated Insulation Voltage Ui 500V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals NLRV7 CSA UL File No.:E36332 CSA Class No.:3211-03 IEC/EN 60947-5 CSA-C22.2 No. 14-05 CSA File No.:223805, EN 60947-5 UL 508 CSA Std. C22.2 No. 14-05 IEC 60947-5 CE UL Category Control No.:NLRV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact is a versatile accessory designed for seamless integration with P5 Series equipment. Featuring an innovative combination of two normally open and one normally closed contacts, this product ensures reliable performance for operational demands up to 250A. Furthermore, the independent thermal stability guarantees safety and durability, making it ideal for both industrial and commercial applications. Whether you are updating existing systems or constructing new electrical setups, this auxiliary contact offers a perfect blend of functionality, safety, and compliance with international standards.
Compact dimensions facilitate easy integration within existing setups
Durable construction ensures long lasting performance under demanding conditions
Complies with various international certifications ensuring reliability and safety
Side mounting orientation allows for versatile installation options
Rated insulation voltage supports high performance applications
Related links
- Eaton Auxiliary Contact 2 NO/1 NC 280966 HI21-P5-250/315Z
- Eaton Auxiliary Contact 2 NO/1 NC 280963 HI21-P5-125/160E
- Eaton Auxiliary Contact 1 NC 280964 HI21-P5-125/160Z
- Eaton PE Series Pluggable Terminal Block, 280975 PE-P5-250/315E
- Eaton Eaton Moeller Series Pluggable Terminal Block, 280971 N-P5-250/315E
- Eaton Auxiliary Contact 1 NO/2 NC Top Mount 500V ac, 072895 NHI12-PKZ0
- Eaton Auxiliary Contact 2 NO/1 NC Top 500V ac, 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 1NC Side Mounting Eaton Moeller PKZ0 PKZ0
