SMC Pneumatic Regulator -, G1 0.05 MPa EAR625, EAR625-F10
- RS Stock No.:
- 285-7002
- Mfr. Part No.:
- EAR625-F10
- Brand:
- SMC
Subtotal (1 unit)*
$275.50
(exc. GST)
$303.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.50 |
*price indicative
- RS Stock No.:
- 285-7002
- Mfr. Part No.:
- EAR625-F10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | EAR625 | |
| Outlet Size | G1 | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | EAR625-F10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series EAR625 | ||
Outlet Size G1 | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number EAR625-F10 | ||
- COO (Country of Origin):
- JP
The SMC regulators offers various pressure range settings, a locking adjustment knob, and a modular design that connects with other SMC air preparation equipment.
Port sizes ranging from 1/4 to 2
Optional bracket and pressure gauge
Related links
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator - 0.05 MPa IR2000
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR25
- SMC Pneumatic Regulator -, 1/4 0.05 MPa AR20
- SMC Pneumatic Regulator -, G 1/2 0.05 MPa AR40
