EAO Push Button Bezel
- RS Stock No.:
- 281-3064
- Distrelec Article No.:
- 135-62-025
- Mfr. Part No.:
- 61-9933.1
- Brand:
- EAO
Get a bulk buy discount
Add 2 more to save $1.46
View bulk pricing optionsSubtotal (1 unit)*
$18.33
(exc. GST)
$20.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $18.33 | - |
| 2 - 4 | $17.60 | $1.46 |
| 5 - 9 | $16.91 | $7.10 |
| 10 - 24 | $16.30 | $20.30 |
| 25 + | $15.72 | $65.25 |
*price indicative
- RS Stock No.:
- 281-3064
- Distrelec Article No.:
- 135-62-025
- Mfr. Part No.:
- 61-9933.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| Standards/Approvals | No | |
| Bezel Material | Aluminium | |
| Bezel Colour | Black | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
Standards/Approvals No | ||
Bezel Material Aluminium | ||
Bezel Colour Black | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- CH
The EAO Front bezel with set diameter of 25 mm and Front bezel material is made up of Aluminum.
Front bezel color is Black
Front bezel surface is anodised
Weight is 0.006 kg
Related links
- EAO Push Button Bezel for Use with Devices with Front Dimension 24 mm
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with 56 Series
