Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, PKZ0, 073233 +NHI11-PKZ0
- RS Stock No.:
- 243-842
- Mfr. Part No.:
- 073233 +NHI11-PKZ0
- Brand:
- Eaton
Subtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.47 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$58.77
(exc. GST)
$64.65
(inc. GST)
- RS Stock No.:
- 243-842
- Mfr. Part No.:
- 073233 +NHI11-PKZ0
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Auxiliary Contact is engineered to deliver reliable performance for your motor protective applications. Boasting a professional grade construction, this device adheres to stringent safety and certification standards, making it a dependable choice for project specifications. Designed for peak efficiency, the PKZ0 series ensures seamless integration with motor protective circuit breakers, enhancing the durability and operational capability of software solutions.
Versatile mounting options make installation straightforward
Robust design ensures compliance with international certification standards
Highly resilient against varying climatic conditions for dependable usage
Engineered for a lifespan of up to 50000 operations
Highly rated electrical performance supports demanding applications
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Side 500V ac, 229680 NHI11-PKZ0-C
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199328 NHI11-PKZ0-PI
- Eaton Auxiliary Contact 2 NO/1 NC Top 500V ac, 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199325 NHI-E-11-PKZ0-PI