Eaton Contact, 3 Contact, M22, Front, 116004 M22-SWD-K11LEDC-B

Subtotal (1 unit)*

$73.47

(exc. GST)

$80.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.47

*price indicative

RS Stock No.:
229-748
Mfr. Part No.:
116004 M22-SWD-K11LEDC-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

3

Product Type

Contact

Series

M22

Mount Type

Front

Minimum Operating Temperature

-30°C

Operational Current Ie

0pA

Maximum Operating Temperature

70°C

Standards/Approvals

UL CSA UL Category Control No.:NKCR, EN 50178, IEC/EN 61131-2, CSA File No.:2324643, RoHS, CSA Class No.:3211-07, UL File No.:E29184

COO (Country of Origin):
DE
The Eaton function element from the Moeller series M22 is designed for seamless integration with RMQ-Titan operating elements. It showcases a robust design that addresses essential operational requirements, delivering reliability and efficiency. The product is engineered for easy mounting with a flat plug-in connection, ensuring swift installation. Its compact dimensions allow for versatility in various applications while maintaining high performance. With impeccable compliance to international standards, this solution meets the strictest certifications, giving users confidence in demanding environments. The incorporation of advanced features, along with diagnostic functions and an IP20 degree of protection, makes it ideal for industrial settings where performance and reliability are paramount.

Designed for compatibility with RMQ-Titan operating elements, enhancing versatility

Flat plug-in connection simplifies installation and reduces setup time

Compact size ensures it fits smoothly into space-constrained environments

IP20 rating offers reliable protection against solid objects, ensuring durability

Diagnostic functions facilitate monitoring and maintenance with ease

Certified to global standards, providing assurance of safety and reliability

Compliant with stringent electromagnetic compatibility requirements, ensuring proper operation

Offers robust performance across a range of ambient conditions

Supports quick status indication through its LED indicators for operational transparency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy