Eaton Contact, 3 Contact, M22, Front, 116005 M22-SWD-K11LEDC-G
- RS Stock No.:
- 230-197
- Mfr. Part No.:
- 116005 M22-SWD-K11LEDC-G
- Brand:
- Eaton
Subtotal (1 unit)*
$69.80
(exc. GST)
$76.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.80 |
*price indicative
- RS Stock No.:
- 230-197
- Mfr. Part No.:
- 116005 M22-SWD-K11LEDC-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact | |
| Number of Contacts | 3 | |
| Series | M22 | |
| Mount Type | Front | |
| Minimum Operating Temperature | 30°C | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA File No.:2324643 UL Category Control No.:NKCR UL EN 50178 UL File No.:E29184 IEC/EN 61131-2 CSA Class No.:3211-07 CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact | ||
Number of Contacts 3 | ||
Series M22 | ||
Mount Type Front | ||
Minimum Operating Temperature 30°C | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA File No.:2324643 UL Category Control No.:NKCR UL EN 50178 UL File No.:E29184 IEC/EN 61131-2 CSA Class No.:3211-07 CSA | ||
- COO (Country of Origin):
- DE
This Eaton Moeller series M22 Function element is expertly engineered for seamless integration with RMQ-Titan operating elements. Designed to enhance operational efficiency, it features a versatile top mounting configuration and a robust design that can withstand demanding industrial environments. Its compact dimensions make it ideal for tight spaces, while the stylish green finish adds a modern touch to control panels. The device is equipped with an intuitive LED status indication, providing clear visibility of operational states. Whether for new installations or upgrades, this model exemplifies reliability and performance, ensuring your systems run smoothly and efficiently.
Robust construction ensures durability in high-stress environments
Compact dimensions facilitate easy installation in limited spaces
Top mounting configuration allows for straightforward setup
Green LED status indication enhances visibility of operational conditions
Compatible with RMQ-Titan elements for versatile application
Lightweight design promotes ease of handling during installation
Designed to meet rigorous industry standards for quality assurance
Low-profile design integrates smoothly with existing systems
Related links
- Eaton Contact M22 116004 M22-SWD-K11LEDC-B
- Eaton Contact M22 116003 M22-SWD-K11LEDC-W
- Eaton Contact M22 116006 M22-SWD-K11LEDC-R
- Eaton Contact M22 115995 M22-SWD-KC11
- Eaton Contact 2 NC/2 NO Front, 116010 M22-SWD-K22LEDC-B
- Eaton Contact 2 NC/2 NO Front, 115979 M22-SWD-K22LED-B
- Eaton Contact 2 NC/2 NO Front, 116012 M22-SWD-K22LEDC-R
- Eaton Contact 2 NC/2 NO Front, 115981 M22-SWD-K22LED-R
