Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 22 A, 5.5 kW 230V ac, 4 NO, 400V
- RS Stock No.:
- 203-2617
- Distrelec Article No.:
- 301-39-530
- Mfr. Part No.:
- 3RT2317-1AP00
- Brand:
- Siemens
Subtotal (1 unit)*
$236.67
(exc. GST)
$260.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $236.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2617
- Distrelec Article No.:
- 301-39-530
- Mfr. Part No.:
- 3RT2317-1AP00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 22A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Function | Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Depth | 73mm | |
| Length | 58mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 22A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Function Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Depth 73mm | ||
Length 58mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Siemens Contactor, 5.5kW Power Rating, 4NO Normal State Configuration - 3RT2317-1AP00
Features & Benefits
Applications
Can it handle operations in extreme temperatures?
Is it compatible with various electrical systems?
Can additional contacts be added?
Related links
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 0.032 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 18.5 kW 230V ac 690V ac
