Eaton Contact, 3 Contact, M22, Front, 116006 M22-SWD-K11LEDC-R
- RS Stock No.:
- 230-798
- Mfr. Part No.:
- 116006 M22-SWD-K11LEDC-R
- Brand:
- Eaton
Subtotal (1 unit)*
$73.47
(exc. GST)
$80.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.47 |
*price indicative
- RS Stock No.:
- 230-798
- Mfr. Part No.:
- 116006 M22-SWD-K11LEDC-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Contact | |
| Series | M22 | |
| Mount Type | Front | |
| Minimum Operating Temperature | 30°C | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL CSA Class No.:3211-07 CSA CSA 2324643 UL NKCR IEC/EN 61131-2 EN 50178 UL E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Contact | ||
Series M22 | ||
Mount Type Front | ||
Minimum Operating Temperature 30°C | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL CSA Class No.:3211-07 CSA CSA 2324643 UL NKCR IEC/EN 61131-2 EN 50178 UL E29184 | ||
- COO (Country of Origin):
- DE
This Eaton Moeller series M22 Function element is designed for seamless integration with RMQ-Titan operating elements. Equipped with a changeover contact, it offers a reliable and efficient solution for various applications. The product not only excels in functionality but also meets stringent certification standards, ensuring safety and durability. Compact in size with a depth of 45 mm and a width of 10 mm, it easily fits into modern control systems while maintaining a robust build. Its versatile design allows for top mounting, making it adaptable to numerous configurations. With an operational temperature range of -30 °C to 70 °C, this element is engineered for harsh environments, providing peace of mind in demanding settings. Additionally, the integrated SmartWire-DT connectivity enhances communication capabilities, allowing for streamlined network management and improved operational efficiency.
Compact design ensures easy integration into various control systems
IP20 degree of protection offers reliable performance in a range of applications
Top mounting capability allows for flexible installation options
Robust construction guarantees longevity and resilience under challenging conditions
Designed for compatibility with RMQ-Titan operating elements for enhanced functionality
Wide operational temperature range supports use in both cold and hot environments
SmartWire-DT connectivity streamlines communication and system management
Multiple certification standards ensure compliance and safety in operation
Related links
- Eaton Contact M22 116004 M22-SWD-K11LEDC-B
- Eaton Contact M22 116003 M22-SWD-K11LEDC-W
- Eaton Contact M22 116005 M22-SWD-K11LEDC-G
- Eaton Contact M22 115995 M22-SWD-KC11
- Eaton Contact 2 NC/2 NO Front, 116012 M22-SWD-K22LEDC-R
- Eaton Contact 2 NC/2 NO Front, 115981 M22-SWD-K22LED-R
- Eaton Contact 2 NC/2 NO Front, 116010 M22-SWD-K22LEDC-B
- Eaton Contact 2 NC/2 NO Front, 115979 M22-SWD-K22LED-B
