Infineon TLE4294GV50HTSA1, Voltage Regulator 45V 4-Pin
- RS Stock No.:
- 110-7132
- Mfr. Part No.:
- TLE4294GV50HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-7132
- Mfr. Part No.:
- TLE4294GV50HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 4 | |
| Height | 1mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 4 | ||
Height 1mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 5.5V | ||
Automotive Standard No | ||
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon TLE4296GV50HTSA1, Voltage Regulator 45V 4-Pin
- ROHM BD733L2FP3-CE2, Voltage Regulator 45V 4-Pin
- Infineon TLE42642GHTSA2, Voltage Regulator 45V SOT-223 4-Pin
- Infineon, Voltage Regulator 45V 3-Pin
- Infineon TLE42744EV50XUMA1, Voltage Regulator 45V SSOP 14-Pin
- Infineon TLE4263GSXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon, Voltage Regulator 45V SOT-223 4-Pin
