ABB Auxiliary Contact, 1 Contact, 1 CO, G2C, Left, Right, 2CDS200932R0011
- RS Stock No.:
- 203-070
- Mfr. Part No.:
- 2CDS200932R0011
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-070
- Mfr. Part No.:
- 2CDS200932R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | G2C | |
| Mount Type | Left, Right | |
| Mechanical Durability | 10000Cycles | |
| Standards/Approvals | RoHS, IEC/EN 62019 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series G2C | ||
Mount Type Left, Right | ||
Mechanical Durability 10000Cycles | ||
Standards/Approvals RoHS, IEC/EN 62019 | ||
- COO (Country of Origin):
- PL
ABB G2C Series Auxiliary Contact, 1 Contacts, 1 CO Normal State Configuration - 2CDS200932R0011
This auxiliary contact provides a Compact signal-contact solution for modular DIN-rail devices, enabling status signalling and interlocking in low-voltage distribution systems. It is intended for use alongside miniature circuit-breakers and residual-current devices with overcurrent protection, offering a single changeover contact in a selectable left or right mounting position.
Features & Benefits
• Single changeover contact offers clear status-switching functionality
• Left and right mounting allows flexible installation orientation
• Gold-plated contact surfaces ensure reliable signalling performance
• Rated for 10000 cycles supports frequent switching operations
• Conforms to IEC/EN 62019 for standardised compatibility
• Left and right mounting allows flexible installation orientation
• Gold-plated contact surfaces ensure reliable signalling performance
• Rated for 10000 cycles supports frequent switching operations
• Conforms to IEC/EN 62019 for standardised compatibility
**Applications**
• Suitable for retrofitting to miniature circuit-breakers (MCBs)
• Used with residual-current devices and RCBOs for auxiliary signalling
• Ideal for adding status feedback to contactor G2C installations
• Can be used in control panels requiring Compact auxiliary contacts
• Used with residual-current devices and RCBOs for auxiliary signalling
• Ideal for adding status feedback to contactor G2C installations
• Can be used in control panels requiring Compact auxiliary contacts
How many auxiliary contact poles are provided and what is their arrangement?
There is one changeover pole configured as a single common with normally open and normally closed paths selectable via the contact mechanism.
What environmental or material compliance information is available?
The unit meets RoHS requirements in line with EU Directive 2011/65/EU and includes conflict minerals reporting information in its documentation.
What packaging and weight details should I expect when ordering?
Units are supplied individually in a box
the net weight is 0.07 kg and the gross weight per packed unit is 0.1 kg.
Which standards and classifications relate to system integration?
The device aligns with IEC/EN standards and is classified for use as an auxiliary device within low-voltage modular DIN-rail product categories.
Related links
- ABB Auxiliary Contact 1 CO Right 2CDS200932R0001
- ABB Auxiliary Contact 1 CO DIN Rail 2CSS200924R0001
- ABB Auxiliary Contact 1 CO 250V ac/dc, 1SDA066422R1
- ABB Auxiliary Contact 1 CO DIN Rail 470901
- ABB Auxiliary Contact 1 CO Side, 2CDS200914R0001 S2C-H6RU
- ABB Auxiliary Contact 1 CO DIN Rail 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
- ABB Auxiliary Contact 1 NO Snap-On OA4B10 1SCA022276R9050
- ABB Auxiliary Contact 1 NC Snap-On, OA3G01 1SCA022456R7410