ABB Auxiliary Contact, 1 Contact, 1 CO, S2C, Side, 2CDS200914R0001 S2C-H6RU

Subtotal (1 box of 1 unit)*

$73.71

(exc. GST)

$81.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$73.71

*price indicative

RS Stock No.:
231-9648
Distrelec Article No.:
304-08-570
Mfr. Part No.:
2CDS200914R0001 S2C-H6RU
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

S2C

Mount Type

Side

Pole and Throw Configuration

1P

Mounting Location

Right Side

Standards/Approvals

RoHS

COO (Country of Origin):
DE

ABB S2C Series Auxiliary Contact, 1 Contact, Right Side Mounting Location - 2CDS200914R0001 S2C-H6RU


This auxiliary contact indicates the position of a circuit‑breaker contact and mounts to the right side of compatible miniature circuit‑breakers. It is supplied as an accessory for a family of DIN‑rail breakers and interfaces with breakers that follow relevant international standards. The unit provides a single changeover contact to report contact state to control or signalling circuits.

Features & Benefits


• 1CO contact provides positive changeover signalling
• Side mount enables retrofitting without rear access
• Single pole construction minimises panel space requirements
• Power loss 0.5W reduces auxiliary circuit loading
• RoHS conformity supports restricted‑substance requirements

**Applications**


• Suitable for retrofitting signalling to distribution breakers
• Used with breakers in automation control panels
• Ideal for status feedback to PLC inputs
• Can be used for alarm circuits in electrical switchgear

What approvals allow use in North American installations?


It is compatible with standards including UL489 and CSA22.2 No.5 for application in installations following those rules.

How is it packaged for procurement and storage?


Units are supplied individually with higher‑quantity packaging available in boxes of 60 to facilitate stock and deployment.

What documentation supports installation and conformity checks?


Technical datasheets, declarations of conformity and environmental information documents accompany the product for reference during commissioning.

Which breaker product classes is it physically compatible with?


It is designed for use with a range of S200 family miniature circuit‑breakers and associated modular breaker variants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy