Schneider Electric Auxiliary Contact, 3 Contact, 1 NO/1 NC, ComPacT NS, 33803
- RS Stock No.:
- 207-323
- Mfr. Part No.:
- 33803
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$294.35
(exc. GST)
$323.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.35 |
*price indicative
- RS Stock No.:
- 207-323
- Mfr. Part No.:
- 33803
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | ComPacT NS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Series ComPacT NS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low level auxiliary contact designed for use with ComPact NS630b to NS1600 circuit breakers. This withdrawable contact features a circuit breaker status indicator and includes one changeover contact type, making it ideal for monitoring and signalling applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC 33804
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 12 A, 690V ac/dc
- Schneider Electric Auxiliary Contact Acti9 1 A A9C70122
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV432605
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV429345
- Schneider Electric Auxiliary Contact 1 NO/1 NC Clip 690V ac, 29450
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 17V, LADN313
- Schneider Electric Auxiliary Contact, 3-Pole
