Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, AZ, Top Hat Rail, 212067 AZ-XHI11

Subtotal (1 unit)*

$91.86

(exc. GST)

$101.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.86

*price indicative

RS Stock No.:
251-534
Mfr. Part No.:
212067 AZ-XHI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

AZ

Mount Type

Top Hat Rail

Terminal Type

Twin-Purpose Terminal

Mechanical Durability

6000Operations

Rated Insulation Voltage Ui

440V

Minimum Operating Temperature

-5°C

Operational Current Ie

6A

Maximum Operating Temperature

40°C

Standards/Approvals

CSA UL EN45545-2 IEC 61373

COO (Country of Origin):
RS
The Eaton auxiliary contact is designed for seamless integration with AZ series circuit breakers. It enhances operational efficiency by providing additional functionality without compromising on space, making it an ideal choice for compact installation scenarios. With connectors suited for universal fitting, this product ensures reliable performance, suitable for various applications where safety and efficiency are paramount. The combination of robust construction and fine-tuned specifications means that The Eaton auxiliary contact can handle demanding conditions while offering peace of mind through its certified compliance with industry standards. Each unit is meticulously engineered to withstand extensive operations, ensuring longevity and minimal maintenance. Designed for ease of installation, this unit is your go-to solution for enhancing circuit breaker capabilities in both commercial and residential settings.

Designed to fit perfectly with type AZ circuit breakers

Offers additional functionality without requiring extra mounting space

Provides reliable performance in compact configurations

Engineered for extensive operational lifespan, ensuring durability

Meets stringent industry compliance standards for safety

Universal fitting allows for versatile applications

Built to handle demanding environmental conditions

Each
$142.04
Each
$62.36
  • RS Stock No. 0159417
  • Mfr. Part No. 3RH1921-1KA11
Each
$57.93
Each
$62.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy