Texas Instruments, 2-Channel Audio, 32-Pin, 50W HTSSOP TPA3116D2DAD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.11

(exc. GST)

$6.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 138 unit(s) ready to ship from another location
  • Plus 236 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$6.11
12 - 22$5.97
23 +$5.90

*price indicative

Packaging Options:
RS Stock No.:
812-4224
Mfr. Part No.:
TPA3116D2DAD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Audio Equipment

Output Power

50W

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

2

Package Type

HTSSOP

Pin Count

32

Minimum Operating Temperature

-40°C

Length

8.3mm

Height

1.2mm

Series

TPA3116D

Width

11.1mm

Standards/Approvals

No

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

26V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy