Texas Instruments, 2-Channel Audio, 32-Pin, 50W HTSSOP TPA3116D2DAD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 46 units)*

$190.26

(exc. GST)

$209.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
46 - 46$4.136$190.26
92 - 138$4.032$185.47
184 +$3.971$182.67

*price indicative

RS Stock No.:
162-7861
Mfr. Part No.:
TPA3116D2DAD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Audio Equipment

Output Power

50W

Amplifier Class

Class D

Mount Type

Surface

Number of Channels

2

Package Type

HTSSOP

Pin Count

32

Minimum Operating Temperature

-40°C

Series

TPA3116D

Standards/Approvals

No

Width

11.1mm

Length

8.3mm

Height

1.2mm

Maximum Supply Voltage

26V

Minimum Supply Voltage

4.5V

Automotive Standard

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy