Texas Instruments, 2-Channel Audio Power Amplifier, 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-7529
Mfr. Part No.:
LM48100QMHE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier IC

Amplifier Type

Audio Power Amplifier

Output Power

1.3W

Application

Medical, Hand Free Car Kit, Automotive

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

2

Package Type

HTSSOP

Pin Count

14

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

LM48100Q-Q1

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Maximum Operating Temperature

105°C

The Texas Instruments audio amplifier is allows the device to operate in noisy environments without additional power supply conditioning. This amplifier provide comprehensive output fault detection system senses the load conditions and protecting the device during short circuit events. As well as detecting open circuit conditions.

Advanced click and POP suppression

I2C volume and mode control

Input mixer and multiplexer

High PSRR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy