Texas Instruments, 2-Channel Audio, 24-Pin, 20W HTSSOP
- RS Stock No.:
- 923-3631
- Mfr. Part No.:
- TPA3123D2PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$639.48
(exc. GST)
$703.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 240 | $10.658 | $639.48 |
| 300 + | $9.593 | $575.58 |
*price indicative
- RS Stock No.:
- 923-3631
- Mfr. Part No.:
- TPA3123D2PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 20W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Series | TPA3123D | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 28V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 20W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Series TPA3123D | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Height 1.1mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 28V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 24-Pin, 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP TPA3123D2PWP
- Texas Instruments Audio Power Amplifier 20W HTSSOP
- Texas Instruments Audio Power Amplifier 20W HTSSOP TPA3001D1PWP
- Texas Instruments 28-Pin, 15W HTSSOP
- Texas Instruments 28-Pin, 6W HTSSOP
- Texas Instruments 32-Pin, 50W HTSSOP
- Texas Instruments 32-Pin, 30W HTSSOP TPA3118D2DAP
