Texas Instruments, 2-Channel Audio, 28-Pin, 6W HTSSOP TPA3113D2PWP
- RS Stock No.:
- 812-4220
- Mfr. Part No.:
- TPA3113D2PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 415 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.284 | $16.42 |
| 15 + | $3.202 | $16.01 |
*price indicative
- RS Stock No.:
- 812-4220
- Mfr. Part No.:
- TPA3113D2PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Audio Equipment | |
| Output Power | 6W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Length | 9.8mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | TPA3113 | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 8V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Audio Equipment | ||
Output Power 6W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Length 9.8mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series TPA3113 | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 8V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 28-Pin, 6W HTSSOP
- Texas Instruments 28-Pin, 15W HTSSOP
- Texas Instruments 28-Pin, 15W HTSSOP TPA3110D2PWP
- MPS 28-Pin, 2W TSSOP-28 EP MP7748SGF-P
- MPS 28-Pin, 2W TSSOP-28 EP
- Texas Instruments 32-Pin, 50W HTSSOP
- Texas Instruments 32-Pin, 30W HTSSOP TPA3118D2DAP
- Texas Instruments 24-Pin, 20W HTSSOP
