Texas Instruments, 2-Channel Audio, 28-Pin, 15W HTSSOP TPA3110D2PWP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$19.60

(exc. GST)

$21.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.92$19.60

*price indicative

Packaging Options:
RS Stock No.:
812-4218
Mfr. Part No.:
TPA3110D2PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio

Product Type

Audio Amplifier

Application

Audio Equipment

Output Power

15W

Amplifier Class

Class D

Mount Type

Surface

Number of Channels

2

Package Type

HTSSOP

Pin Count

28

Minimum Operating Temperature

-40°C

Length

9.7mm

Standards/Approvals

No

Height

1.15mm

Series

TPA3110

Width

4.4mm

Maximum Supply Voltage

26V

Minimum Supply Voltage

8V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy