Texas Instruments, 2-Channel Audio, 28-Pin, 6W HTSSOP
- RS Stock No.:
- 121-9380
- Mfr. Part No.:
- TPA3113D2PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$105.35
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.107 | $105.35 | - |
| 100 - 150 | $2.054 | $102.70 | $5.30 |
| 200 + | $2.022 | $101.10 | $17.00 |
*price indicative
- RS Stock No.:
- 121-9380
- Mfr. Part No.:
- TPA3113D2PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 6W | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Series | TPA3113 | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 9.8mm | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 8V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 6W | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Series TPA3113 | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 9.8mm | ||
Height 1.75mm | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 8V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 28-Pin, 6W HTSSOP TPA3113D2PWP
- Texas Instruments 28-Pin, 15W HTSSOP
- Texas Instruments 28-Pin, 15W HTSSOP TPA3110D2PWP
- Texas Instruments 32-Pin, 50W HTSSOP
- Texas Instruments 32-Pin, 30W HTSSOP TPA3118D2DAP
- Texas Instruments 24-Pin, 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP TPA3123D2PWP
- Texas Instruments 32-Pin, 50W HTSSOP TPA3116D2DAD
