Texas Instruments Audio Power Amplifier, 8-Pin, 1W SOIC LM4890M/NOPB

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.57

(exc. GST)

$2.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 23$2.57-
24 - 47$2.512%
48 +$2.454%

*price indicative

Packaging Options:
RS Stock No.:
534-3419
Mfr. Part No.:
LM4890M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

1W

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Length

3.1mm

Height

1.1mm

Width

5.05mm

Series

LM4890

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy