Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 300mW DMP NJM4580M-TE1
- RS Stock No.:
- 241-2905
- Mfr. Part No.:
- NJM4580M-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-2905
- Mfr. Part No.:
- NJM4580M-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Audio Equipment | |
| Output Power | 300mW | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NJM4580 | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Audio Equipment | ||
Output Power 300mW | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type DMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NJM4580 | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio dual operational amplifier is designed for improving the tone control which is most suitable for audio application. It is most suitable not only for acoustic electronic parts of audio pre-amp and active filter but also for the industrial measurement tools.
Noiseless
Low distortion ratio
Bipolar technology
Related links
- Nisshinbo Micro Devices 8-Pin, 300mW DMP
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW SOP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
- Nisshinbo Micro Devices 8-Pin, 500mW DMP
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
