Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 600mW DMP NJM4585M-TE1
- RS Stock No.:
- 241-2873
- Mfr. Part No.:
- NJM4585M-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$982.00
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.491 | $982.00 | - |
| 4000 - 4000 | $0.48 | $960.00 | 2% |
| 6000 + | $0.468 | $936.00 | 4% |
*price indicative
- RS Stock No.:
- 241-2873
- Mfr. Part No.:
- NJM4585M-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 600mW | |
| Application | Car Audio | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM4585 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 600mW | ||
Application Car Audio | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type DMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series NJM4585 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio operational amplifier has low distortion, high slew rate, wide bandwidth and high open loop gain. It is ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications.
Low noise
Bipolar input
Operating temperature - 40 to + 125 °C
Related links
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP
- Nisshinbo Micro Devices 8-Pin, 500mW DMP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 8-Pin, 680mW MSOP
- Nisshinbo Micro Devices 8-Pin, 500mW DMP NJM2113M-TE1
