Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 500mW DMP NJM2113M-TE1
- RS Stock No.:
- 241-3454
- Mfr. Part No.:
- NJM2113M-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,316.00
(exc. GST)
$1,448.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.658 | $1,316.00 | - |
| 4000 - 4000 | $0.655 | $1,310.00 | $12.00 |
| 6000 + | $0.653 | $1,306.00 | $30.00 |
*price indicative
- RS Stock No.:
- 241-3454
- Mfr. Part No.:
- NJM2113M-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 500mW | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM2113 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 500mW | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type DMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series NJM2113 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New Japan Radio low voltage audio power amplifier is designed for telephone application such as in speaker phones. It has wide operating voltage range 2 to 16 V.
Operating temperature range - 20 to + 75 ˚C
Bipolar technology
Related links
- Nisshinbo Micro Devices 8-Pin, 500mW DMP NJM2113M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 8-Pin, 680mW MSOP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
