Nisshinbo Micro Devices, 2-Channel Audio, 14-Pin, 300mW SSOP NJM2761V-TE1
- RS Stock No.:
- 241-2870
- Mfr. Part No.:
- NJM2761V-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,916.00
(exc. GST)
$2,108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.958 | $1,916.00 |
| 4000 - 4000 | $0.948 | $1,896.00 |
| 6000 + | $0.945 | $1,890.00 |
*price indicative
- RS Stock No.:
- 241-2870
- Mfr. Part No.:
- NJM2761V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 300mW | |
| Application | Speaker | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Series | NJM2761 | |
| Minimum Supply Voltage | 14V | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 300mW | ||
Application Speaker | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type SSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Series NJM2761 | ||
Minimum Supply Voltage 14V | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 75°C | ||
The New Japan Radio audio limiter for speaker protection has a limit level adjustable by external resistor. It is suitable for PC, potable audio and others. It has low output noise and bipolar technology.
Wide operating voltage + 2.7 to + 13.0 V
Operating temperature range - 20 to + 75 °C
Related links
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V
- Nisshinbo Micro Devices 8-Pin, 300mW DMP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP
- Nisshinbo Micro Devices 8-Pin, 300mW SOP NJM4580E-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices 8-Pin, 600mW DMP
