Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 300mW DMP NJM4580M-TE1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.02

(exc. GST)

$12.12

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 110 left, shipping from 23 November 2026
  • Plus 100 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.102$11.02-
20 - 90$1.075$10.752%
100 - 240$1.048$10.484%
250 - 490$1.022$10.227%
500 +$0.996$9.969%

*price indicative

Packaging Options:
RS Stock No.:
241-2906
Mfr. Part No.:
NJM4580M-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Amplifier

Amplifier Type

Audio

Output Power

300mW

Application

Audio Equipment

Mount Type

Surface

Number of Channels

2

Package Type

DMP

Pin Count

8

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

NJM4580

Maximum Supply Voltage

18V

Minimum Supply Voltage

-18V

Maximum Operating Temperature

85°C

Automotive Standard

No

The New Japan Radio dual operational amplifier is designed for improving the tone control which is most suitable for audio application. It is most suitable not only for acoustic electronic parts of audio pre-amp and active filter but also for the industrial measurement tools.

Noiseless

Low distortion ratio

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy