Texas Instruments, 2-Channel Audio, 32-Pin, 30W HTSSOP TPA3118D2DAP
- RS Stock No.:
- 121-9382
- Mfr. Part No.:
- TPA3118D2DAP
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9382
- Mfr. Part No.:
- TPA3118D2DAP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Amplifier Type | Audio | |
| Pin Count | 32 | |
| Output Power | 30 W | |
| Package Type | HTSSOP | |
| Amplifier Class | Class D | |
| Application | Audio Equipment, Audio Equipment | |
| Automotive Standard | No | |
| Height | 1.2 mm | |
| Length | 8.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Product Type | Audio Amplifier | |
| Series | TPA3118D | |
| Standards/Approvals | No | |
| Width | 11.1 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Amplifier Type Audio | ||
Pin Count 32 | ||
Output Power 30 W | ||
Package Type HTSSOP | ||
Amplifier Class Class D | ||
Application Audio Equipment, Audio Equipment | ||
Automotive Standard No | ||
Height 1.2 mm | ||
Length 8.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Product Type Audio Amplifier | ||
Series TPA3118D | ||
Standards/Approvals No | ||
Width 11.1 mm | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 32-Pin, 30W HTSSOP TPA3118D2DAP
- Texas Instruments 32-Pin, 50W HTSSOP
- Texas Instruments 32-Pin, 50W HTSSOP TPA3116D2DAD
- Texas Instruments 28-Pin, 15W HTSSOP
- Texas Instruments 28-Pin, 6W HTSSOP
- Texas Instruments 28-Pin, 15W HTSSOP TPA3110D2PWP
- Texas Instruments 28-Pin, 6W HTSSOP TPA3113D2PWP
- Texas Instruments 24-Pin, 20W HTSSOP
