RND Anti-Static Bag 254mm(W)x 203 mm(L) Transparent, Transparent

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

$140.35

(exc. GST)

$154.38

(inc. GST)

RS Stock No.:
491-812
Mfr. Part No.:
RND 600-00048
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Anti-Static Bag

Colour

Transparent, Transparent

Width

254mm

EN 61340-5-1 Compliant

Yes

Length

203mm

Standards/Approvals

ANSI/ESD S-20.20, EIA 541, EIA 625

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND static shielding bag is meticulously engineered to safeguard electronic components from electrostatic discharge (ESD) throughout storage and transportation. Crafted with advanced multi-layer technology, this bag ensures maximum protection against static damage by featuring a metallic Faraday cage layer that effectively shields sensitive devices. Its semi-transparent design allows for effortless content identification, while custom sizing options cater to various packing needs.

Designed for easy identification of contents through its semi-transparent material

Manufactured from industry-approved laminates for reliability

Standard flexographically printed artwork for brand visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy