RND Anti-Static Bag 100mm(W)x 135 mm(L)
- RS Stock No.:
- 491-069
- Distrelec Article No.:
- 301-17-382
- Mfr. Part No.:
- RND 600-00019
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$31.67
(exc. GST)
$34.84
(inc. GST)
- RS Stock No.:
- 491-069
- Distrelec Article No.:
- 301-17-382
- Mfr. Part No.:
- RND 600-00019
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Anti-Static Bag | |
| Material Properties | Linear Low Density Polyethylene, Low Density Polyethylene | |
| Colour | Pink | |
| Length | 135mm | |
| Thickness | 100mm | |
| Width | 100mm | |
| Surface Resistivity | 1010 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Sub Type | Bubble Bag | |
| Standards/Approvals | RoHS Exempt | |
| Tensile Strength | 35MPa | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Anti-Static Bag | ||
Material Properties Linear Low Density Polyethylene, Low Density Polyethylene | ||
Colour Pink | ||
Length 135mm | ||
Thickness 100mm | ||
Width 100mm | ||
Surface Resistivity 1010 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Sub Type Bubble Bag | ||
Standards/Approvals RoHS Exempt | ||
Tensile Strength 35MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Pink Anti Static bubble bag delivers exceptional protection for sensitive electronic devices in ESD sensitive environments. Designed from high quality LDPE and LLDPE materials, it effectively prevents electrostatic charges that could damage your valuable equipment. The innovative design features a blow moulded construction that combines durability with a soft, flexible texture, ensuring your items are safe and secure during storage and transport. With customisable sizing options, this product caters to diverse packaging needs while offering economical solutions. Experience peace of mind knowing that your electronics are shielded against static damage with this reliable packaging solution.
Manufactured with anti static additives for enhanced electrostatic discharge protection
The sealed air bubble structure provides superior cushioning for fragile items
Available in various custom sizes to meet specific packaging requirements
Features a low static peel and seal lip for easy sealing and tamper evidence
Amine free composition ensures compatibility with other electronic materials
Cost effective solution without compromising on quality or performance
Retrofit construction involves advanced two layer extrusion for added strength
Related links
- RND Anti Static Bubble Bag 185mm(W)x 130mm(L)
- RND Static Shielding Bag 102mm(W)x 686 mm(L)
- RND Anti Static Bag 203mm(W)x 305mm(L)
- RND Anti Static Bag 76mm(W)x 127mm(L)
- RS PRO Moisture Barrier Bag 100mm(W)x Silver Heat Seal 100
- RS PRO Anti-Static Bag 100mm(W)x 150 mm Clear Zipper 100
- RND ESD Foam 305mm(W)x 305mm(L)
- RND ESD Foam 127mm(W)x 128mm(L)

