RND Anti-Static Bag 230mm(W)x 285 mm(L) Pink
- RS Stock No.:
- 490-952
- Mfr. Part No.:
- RND 600-00022
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$12.97
(exc. GST)
$14.27
(inc. GST)
- RS Stock No.:
- 490-952
- Mfr. Part No.:
- RND 600-00022
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Anti-Static Bag | |
| Bag Type | Antistatic Bubble Bag | |
| Colour | Pink | |
| Width | 230mm | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 285mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Anti-Static Bag | ||
Bag Type Antistatic Bubble Bag | ||
Colour Pink | ||
Width 230mm | ||
EN 61340-5-1 Compliant Yes | ||
Length 285mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Pink Anti Static bubble bag is expertly designed to provide unrivalled protection for non ESD items within an ESD safe environment. It features a unique dual layer construction of LDPE and LLDPE, infused with anti static additives to prevent static charge build up. Each bag is not only visually striking but also offers exceptional cushioning due to its sealed air bubbles, ensuring that your items remain undamaged even during transit. Customisation is available to meet specific size and colour requirements, catering to diverse client needs. This product is compatible with other materials commonly found in the electronics industry, making it an essential choice for businesses seeking reliable protection for sensitive components. With an effective low static peel and seal lip, pre prepared packaging has never been easier.
Blow moulded construction enhances durability
Custom sizes available to suit individual packaging needs
Low static properties prevent electrostatic discharge during handling
Soft texture guarantees flexibility for diverse packaging requirements
Heat sealable for added convenience in securing contents
Environmentally friendly with a low water absorption rate
Compliance with industry standards ensures reliable performance
Related links
- EUROSTAT Recycled Anti-Static 76mm(W)x Pink
- EUROSTAT Recycled Anti-Static 203mm(W)x Pink
- EUROSTAT Recycled Anti-Static 406mm(W)x Pink
- RS PRO 500mm(W)x Pink
- EUROSTAT Recycled Anti-Static 254mm(W)x Pink
- EUROSTAT Recycled Anti-Static 102mm(W)x Pink
- EUROSTAT Recycled Anti-Static 152mm(W)x Pink
- EUROSTAT Recycled Anti-Static 305mm(W)x Pink

