RND Anti-Static Bag 102mm(W)x 686 mm(L)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

$52.86

(exc. GST)

$58.15

(inc. GST)

RS Stock No.:
491-041
Distrelec Article No.:
301-17-392
Mfr. Part No.:
RND 600-00029
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Material Properties

Polyester

Product Type

Anti-Static Bag

Colour

Transparent

Length

686mm

Thickness

102mm

Width

102mm

EN 61340-5-1 Compliant

Yes

Sub Type

Static Shielding Bag

Surface Resistivity

1010 Ω/sq

Standards/Approvals

ANSI/ESD S-20.20 & EN61340-51-ESD, EIA 541, EIA 625

Tensile Strength

5800psi

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Static shielding bag offers an innovative solution for protecting sensitive electronic devices against electrostatic discharge (ESD) during both transit and storage. Designed with a unique multi-layer construction, this bag combines a static dissipative outer layer with a metallised shielding layer, delivering exceptional protection and minimising the risk of damage from electrostatic fields. Its semi-transparent design allows for easy identification of contents, ensuring quick access without compromising safety. With bespoke options available, these bags cater to various sizes and branding needs, making them ideal for businesses aiming to enhance their product protection and visibility.

Personalisation with company logos is available on specific orders

Manufactured from industry-approved materials for superior performance

Offers a Faraday effect to prevent damage from external electrostatic fields

Complies with industry standards to ensure reliability and safety

Effectively reduces static build-up, safeguarding critical electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy