RND ESD Foam 127mm(W)x 128mm(L)
- RS Stock No.:
- 492-233
- Mfr. Part No.:
- RND 600-00068
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.37
(exc. GST)
$2.61
(inc. GST)
- RS Stock No.:
- 492-233
- Mfr. Part No.:
- RND 600-00068
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Packaging Type | ESD Foam | |
| Type | Foam | |
| Bubble Bag | No | |
| Colour | Black | |
| Length | 128mm | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Packaging Type ESD Foam | ||
Type Foam | ||
Bubble Bag No | ||
Colour Black | ||
Length 128mm | ||
Width 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Black high-density rigid conductive foam is expertly designed to deliver unparalleled electrostatic protection for sensitive equipment. Formulated from polyether-based polyurethane with a carbon-loaded latex impregnation, this semi-rigid foam promises both durability and functionality. Ideal for safeguarding integrated circuits, it boasts a non-corrosive, non-shedding surface that ensures your components remain pristine. Its compact 228 x 127 x 6 mm dimensions make it suitable for tailored applications, allowing for exceptional pin insertion and physical protection. Perfect for businesses seeking reliable static protection, this foam promises to meet industry standards while standing the test of time.
Offers excellent physical and static protection for delicate electronics
Ensures non-marking surfaces to keep your equipment blemish-free
Designed to be non-corrosive, enhancing the longevity of nearby components
Compact size allows for versatile applications with optimal fit
Provides reliable conductivity for safe handling of sensitive materials
Ensures non-marking surfaces to keep your equipment blemish-free
Designed to be non-corrosive, enhancing the longevity of nearby components
Compact size allows for versatile applications with optimal fit
Provides reliable conductivity for safe handling of sensitive materials
Related links
- RND ESD Foam 305mm(W)x 305mm(L)
- RS PRO ESD Foam 127mm(W)x 228 mm Black
- RND Anti Static Bag 76mm(W)x 127mm(L)
- RND Anti Static Bag 203mm(W)x 305mm(L)
- RND Bubble Bag 100mm(W)x 135 mm(L)
- RND Anti Static Bubble Bag 185mm(W)x 130mm(L)
- RND Static Shielding Bag 102mm(W)x 686 mm(L)
- RS PRO ESD Foam 1000mm(W)x 1 m(L)
