RND Anti Static Bag 203mm(W)x 305mm(L)
- RS Stock No.:
- 490-720
- Mfr. Part No.:
- RND 600-00034
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-720
- Mfr. Part No.:
- RND 600-00034
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Packaging Type | Anti Static Bag | |
| Type | Static Shielding Bag | |
| Bubble Bag | No | |
| Colour | Transparent | |
| Length | 305mm | |
| Width | 203mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Packaging Type Anti Static Bag | ||
Type Static Shielding Bag | ||
Bubble Bag No | ||
Colour Transparent | ||
Length 305mm | ||
Width 203mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Static shielding bag is engineered to provide unparalleled protection for sensitive electronic equipment during transit and storage. Designed with a robust metal Faraday cage layer, it effectively shields contents from electrostatic discharge (ESD) and static build-up. The semi-transparent material allows for quick visual verification of contents, making it not only a practical choice but a smart one. Crafted from high-quality polyester and polyethylene laminates, it assures durability while adhering to industry standards for ESD protection. Its bespoke sizes and impressive configuration options further make it a versatile solution for a range of electronic components, safeguarding them against potential damage caused by static. Whether for individual or bulk use, this bag meets the stringent demands of electronic packaging and storage.
Surface resistance ensures safe containment of sensitive electronics
Designed for easy access while still delivering maximum protection
Complies with industry standards, ensuring reliability and trust
Metal shielding effectively mitigates risks from external electrostatic fields
Designed for easy access while still delivering maximum protection
Complies with industry standards, ensuring reliability and trust
Metal shielding effectively mitigates risks from external electrostatic fields
Related links
- RND ESD Foam 305mm(W)x 305mm(L)
- RND Anti Static Bag 76mm(W)x 127mm(L)
- RND Anti Static Bubble Bag 185mm(W)x 130mm(L)
- RND Bubble Bag 100mm(W)x 135 mm(L)
- RND Static Shielding Bag 102mm(W)x 686 mm(L)
- RS PRO Anti-Static Bag 203mm(W)x 254 mm Silver Grip Seal 100 Per Pack
- KWR Bag 203mm(W)x 305 mm(L)
- RS PRO Static Shielding Bag 203mm(W)x Silver Heat Seal 100