Lovato Electric DMK 01 - DMK 81 Digital Ammeter 10000 A AC, ±0.5 %
- RS Stock No.:
- 798-3791
- Mfr. Part No.:
- DMK81R1
- Brand:
- Lovato Electric
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$135.43
(exc. GST)
$148.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $135.43 | - |
| 5 - 9 | $133.06 | 1% |
| 10 + | $129.61 | 4% |
*price indicative
- RS Stock No.:
- 798-3791
- Mfr. Part No.:
- DMK81R1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Depth | 63.1mm | |
| Meter Accuracy | ±0.5 % | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Ampere Value | 10000 A | |
| Standards/Approvals | IEC/EN 61010-1 | |
| Series | DMK 01 - DMK 81 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Depth 63.1mm | ||
Meter Accuracy ±0.5 % | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Ampere Value 10000 A | ||
Standards/Approvals IEC/EN 61010-1 | ||
Series DMK 01 - DMK 81 | ||
- COO (Country of Origin):
- IT
Single-Phase Digital Ammeter
The modular digital metering instruments DMK81R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of current with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.
Single-phase current meter with a LED display
Current measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP40 degree of protection on front
DIN rail mounting
Lovato Electric Series
Related links
- Lovato DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- Lovato DMK Digital Ammeter 10000 A AC, ±0.5 %
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Trumeter APM Digital Panel Ammeter 10000 A AC 0.5 %
- Trumeter APM Digital Ammeter 10000 A AC/DC 1 %
- Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %
- Lovato DMK Series Digital Voltmeter AC 45 mm, 92 mm
- Lovato DMK Series Digital Voltmeter AC 99 mm, 5 mm
