Lovato Electric DMK Digital Ammeter 5 A AC, 45 mm x 91 mm, ±0.5 %
- RS Stock No.:
- 798-3785
- Mfr. Part No.:
- DMK11R1
- Brand:
- Lovato Electric
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$373.72
(exc. GST)
$411.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $373.72 | - |
| 5 - 9 | $367.18 | 1% |
| 10 + | $357.67 | 4% |
*price indicative
- RS Stock No.:
- 798-3785
- Mfr. Part No.:
- DMK11R1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Cutout Height | 45mm | |
| Cutout Width | 91mm | |
| Depth | 105mm | |
| Meter Accuracy | ±0.5 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 5 A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 61000-6-2, UL508, cULus, IEC/EN 61000-6-3, IEC/EN 61010-1, EAC | |
| Series | DMK | |
| Maximum Measurement | 6 A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Cutout Height 45mm | ||
Cutout Width 91mm | ||
Depth 105mm | ||
Meter Accuracy ±0.5 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 5 A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 61000-6-2, UL508, cULus, IEC/EN 61000-6-3, IEC/EN 61010-1, EAC | ||
Series DMK | ||
Maximum Measurement 6 A | ||
- COO (Country of Origin):
- IT
Lovato DMK Series Digital Ammeter, 45mm Cutout Height, 105mm Depth - DMK11R1
This digital ammeter provides precise electrical measurements for various industrial applications, ensuring accurate monitoring of AC currents. It is an essential tool for professionals in automation, electronics, and electrical engineering, and its user-friendly design enhances the maintenance of electrical systems.
Features & Benefits
• Displays accurate current readings with ±0.5% measurement certainty
• Operates effectively across a temperature range of -20°C to +60°C
• Removable terminals simplify wiring and maintenance
• Low power consumption enhances energy efficiency
• Offers TRMS measurement for dependable current values in varying conditions
• IP54 protection provides durability in industrial environments
Applications
• Monitors three-phase current values
• Ideal for electric control panels and automation systems
• Suitable for electrical measurement setups across various industries
• Employed in the maintenance of HVAC and power distribution systems
How can the readings be accessed?
The measurements are displayed digitally on the device's interface for straightforward viewing.
Is the device compatible with various electrical systems?
Yes, it is designed to function with a range of AC voltage systems.
What is the process for installation?
It can be flush-mounted and wired following standard electrical practices.
What measures can be taken if there is a malfunction?
Regular maintenance and inspection of connections can help prevent issues. For ongoing problems, consult a qualified technician.
Can it withstand harsh environmental conditions?
Yes, the IP54 rating protects against dust and water ingress.
- RS Stock No. 7983788
- Mfr. Part No. DMK01R1
Each
$314.62
- RS Stock No. 9055670
- Mfr. Part No. PAXLIT00
Each
$464.03
Related links
- Lovato DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- Lovato DMK Digital Ammeter 10000 A AC, ±0.5 %
- Lovato DMK LED Digital Panel Multifunction Meter for Voltage Current, 45 mm x 91 mm
- Lovato DMK 01 - DMK 81 Digital Ammeter 10000 A AC, ±0.5 %
- Simex SWE-94 LED Digital Panel Multifunction Meter for AC/DC Voltage, 45 mm x 91 mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm












