Lovato Electric DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %, 45 mm, 92 mm
- RS Stock No.:
- 798-3779
- Mfr. Part No.:
- DMK00R1
- Brand:
- Lovato Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$319.46
(exc. GST)
$351.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $319.46 |
| 5 - 9 | $313.85 |
| 10 + | $308.10 |
*price indicative
- RS Stock No.:
- 798-3779
- Mfr. Part No.:
- DMK00R1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Current Type | AC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 4 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 105mm | |
| Meter Accuracy | ±0.25 % | |
| Series | DMK | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Current Type AC | ||
Product Type Digital Voltmeter | ||
Number of Digits 4 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 105mm | ||
Meter Accuracy ±0.25 % | ||
Series DMK | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
Single-Phase Digital Voltmeter
The modular digital metering instruments DMK00R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.
Single-phase voltmeter meter with a LED display
Voltage measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP54 degree of protection on front
96x48mm size, panel mounting
Lovato Electric Series
Related links
- Lovato DMK Series Digital Voltmeter AC 45 mm, 92 mm
- Lovato DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %
- Lovato DMK Series Digital Voltmeter AC 99 mm, 5 mm
- RS PRO BT14 Series Digital Voltmeter AC 92 mm, 92 mm
- RS PRO BT14 Series Digital Voltmeter AC 43.5 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAXLH Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
