Trumeter APM Digital Panel Ammeter 10000 A AC, 68 mm x 68 mm, 0.5 %
- RS Stock No.:
- 914-6701
- Mfr. Part No.:
- APM-CT-APO
- Brand:
- Trumeter
Get a bulk buy discount
Add 5 more to save $9.25
View bulk pricing optionsSubtotal (1 unit)*
$306.03
(exc. GST)
$336.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $306.03 | - |
| 5 - 9 | $304.18 | $9.25 |
| 10 + | $299.13 | $69.00 |
*price indicative
- RS Stock No.:
- 914-6701
- Mfr. Part No.:
- APM-CT-APO
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Digital Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 53mm | |
| Meter Accuracy | 0.5 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 10000 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | CE, cULus Listed | |
| Maximum Measurement | 10000 A | |
| Series | APM | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Digital Panel Ammeter | ||
Current Type AC | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 53mm | ||
Meter Accuracy 0.5 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 10000 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals CE, cULus Listed | ||
Maximum Measurement 10000 A | ||
Series APM | ||
- COO (Country of Origin):
- MY
APM-CT-APO
The APM (Advanced Panel Meter) CT Meter is a digital ammeter specifically designed for measuring AC current in conjunction with an external current transformer up to 10,000A with 0.5% accuracy. It features a unique display that combines the readability of analogue with the precision of digital. The large readout, 40-segment bar graph, and colour-changing backlight provide instant feedback on conditions. It is highly customizable through the free APM configuration software, including the scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).
Combine the APM with the APM IoT Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.
The negative display, for darker environments where high contrast is required, features colour changing figures on a black background.
Features and Benefits
• 0.5% accuracy
• Measure up to 10,000A with CT
• Fully user-configurable digital panel meter
• Scaling and range options including min. and max, offset and gain, x10 scaling factor, centre zero, 20-point non-linearization scaling and more.
• Dynamic colour-changing backlight - green, red, white
• Remote monitoring with Trumeter Cloud when used with Trumeter APM IoT Gateway
• 40-segment bar graph display
• Large, high contrast, anti-glare, LCD display with wide viewing angle
• Starburst display area for messages and alarm information
• 10 alarm setpoints & configurable digital output delay
• Two independent outputs as digital or analogue (4-20 mA)
• Wide viewing angle
• IP65 protection
For AC & DC currents see the APM AMP Meter.
For DC currents up to 1,000mV see the APM Shunt Meter
Note
All Trumeter products come with a 3-year manufacturer's warranty
Related links
- Trumeter APM Digital Ammeter 10000 A AC/DC 1 %
- Trumeter Digital Panel Ammeter 500 mA AC 0.5 %
- Trumeter APM Analogue Panel Ammeter 200 mA DC 0.1 %
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Current 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency MPS, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Speed Rate, 68 mm x 68 mm
