Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC, 55.5 mm x 27 mm, ±1.5 to ±2.5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$117.12

(exc. GST)

$128.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$117.12
5 - 9$115.09
10 +$112.14

*price indicative

RS Stock No.:
196-8597
Mfr. Part No.:
IS 11021
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC/DC

Cutout Height

55.5mm

Cutout Width

27mm

Depth

30.2mm

Meter Accuracy

±1.5 to ±2.5 %

Maximum Operating Temperature

55°C

Maximum Ampere Value

25 A

Minimum Operating Temperature

-25°C

Standards/Approvals

EN60 051, BS89, IEC 51, ANSI C39.1, BS3693

Maximum Measurement

500 V

COO (Country of Origin):
GB

Presentor Range DC Meters


Electrical connections via 6mm tag terminals

Accuracy classes BS89; IEC51 and EN60051

Operating temperature range –25 to +55°C

Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm

Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm

Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters


Standards

BS89, IEC51, EN60051

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy