Red Lion CUB5I Digital Ammeter 200 A DC, 33 mm x 68 mm, 0.1 %

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$571.10

(exc. GST)

$628.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$571.10-
5 +$470.0217%

*price indicative

RS Stock No.:
653-7693
Distrelec Article No.:
302-29-620
Mfr. Part No.:
CUB5IB00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Ammeter

Current Type

DC

Cutout Height

33mm

Cutout Width

68mm

Depth

43.4mm

Meter Accuracy

0.1 %

Maximum Operating Temperature

75°C

Maximum Ampere Value

200 A

Minimum Operating Temperature

-35°C

Standards/Approvals

Type 4X Outdoor Enclosure rating (Face only)), IP20 Enclosure rating (Rear of unit)), RoHS, UL : File E137808, CISPR 11 Class A, EN 61326-1, UL File E179259, CE, IEC/EN 61010-1, IP65 Enclosure rating (Face only))

Series

CUB5I

COO (Country of Origin):
US

CUB5 - LCD, 5-digit, 200 mA, 12 mm character height


Accessories:


Small and compact display

Free scaling

Relay output module (RS stock no.: 492-7296)

Transistor output module (RS stock no.: 653-7738)

RS485 serial interface (RS stock no.: 656-5698)

RS232 serial interface (RS stock no.: 656-5682)

Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE

  • RS Stock No. 8158321
  • Mfr. Part No. APM-AMP-ANO
Each
$306.03
  • RS Stock No. 8158318
  • Mfr. Part No. APM-AMP-APO
Each
$314.38
  • RS Stock No. 2102703
  • Mfr. Part No. APM-MICRO-APO
Each
$257.31
  • RS Stock No. 2102702
  • Mfr. Part No. APM-MICRO-ANO
Each
$264.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy