TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc

Subtotal (1 unit)*

$114.19

(exc. GST)

$125.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.19

*price indicative

RS Stock No.:
808-6651
Distrelec Article No.:
169-91-069
Mfr. Part No.:
TPC 055-112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TPC

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

3.5A

Dimensions

90 x 45 x 96.5mm

Height

90mm

Depth

96.5mm

Width

45mm

Maximum Temperature

+70°C

Load Regulation

0.5%

MTBF

1.7 Millionh

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

12 → 15V

Standards Met

CE, cRUus, CSA Certified

Minimum Temperature

-25°C

Efficiency

87%

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CN

Traco Power DIN Rail Power Supply, 3500mA Output Current, 100 mV Pk-Pk Ripple and Noise - TPC Series - TPC 055-112


Get your application all fired up and ready to go with this DIN rail power supply from Traco Power. It boots up the devices in your cabinet in a jiffy by converting any input between 85 and 264V AC into a steady 12V DC output. With a 42W power rating and compact dimensions of 45 (W) x 90 (H) x 96.5mm (D), this is a high-performing mini marvel. A high efficiency rating of up to 87% and 0.3W standby use mean this is an energy-conscious choice. The power supply gets on with the job even in extreme temperatures between -25°C and +70°C, so it's an excellent option for use in demanding settings.

Features & Benefits


• Snap-on mounting for hassle-free installation on a DIN rail
• Quick start-up in 2 seconds, so doesn't keep you waiting
• IP20-rated, indicating it's safe to handle without the risk of electric shocks

Applications


• Industrial automation
• Commercial premises
• Manufacturing industry

How long will this power supply last?


This power supply has a very long mean time between failures of over 1.7 million hours, so it's highly reliable.

Related links