Trumeter APM Analogue Panel Ammeter 200 mA DC, 68 mm x 68 mm, 0.1 %

Subtotal (1 unit)*

$264.29

(exc. GST)

$290.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.29

*price indicative

RS Stock No.:
210-2703
Mfr. Part No.:
APM-MICRO-APO
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Analogue Panel Ammeter

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

0.1 %

Maximum Operating Temperature

60°C

Maximum Ampere Value

200 mA

Minimum Operating Temperature

-10°C

Standards/Approvals

UL, CE, cUL

Series

APM

COO (Country of Origin):
MY

APM-MICRO-APO


The APM Micro Meter is designed for precise DC current measurement in microamps, ideal for applications where accuracy and reliability are essential. With a high-resolution range of 0-200 μA and 0.1% accuracy, it captures even minor current fluctuations, making it perfect for sensitive processes requiring fine measurement.

Its innovative display merges the readability of analogue meters with the precision of digital, providing both instant recognition and exact data. This panel meter offers unmatched ease of use and readability for seamless monitoring. With the free APM configuration software, users can easily tailor settings such as scale, range, alarms, backlight colour, and messaging to suit their application needs. It features two configurable outputs, which can be set as either digital (open collector) or analogue (4-20mA) outputs.

Additionally, the APM Micro Meter is compatible with Trumeter’s APM IoT Gateway, allowing for remote monitoring through Trumeter Cloud. Users can access meter data from any location, track data over time, and receive notifications via online alerts, SMS, and email.

The positive LCD uses black figures on a colour-changing background.

Features and Benefits


• 0-200 μA

• 0.1% accuracy

• Fully user-configurable digital panel meter

• Scaling and range options including min. and max, offset and gain, x10 scaling factor, centre zero, 20-point non-linearization scaling and more.

• Dynamic colour-changing backlight - green, red, white

• Remote monitoring with Trumeter Cloud when used with Trumeter APM IoT Gateway

• 40-segment bar graph display

• Large, high contrast, anti-glare, LCD display with wide viewing angle

• Starburst display area for messages and alarm information

• 10 alarm setpoints & configurable digital output delay

• Two independent outputs as digital or analogue (4-20 mA)

• Wide viewing angle

• IP65 protection

Note


All Trumeter products come with a 3-year manufacturer's warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy