Red Lion CUB5 Series Digital Voltmeter DC, LCD Display 5-Digits ±0.1 %, 33 mm, 68 mm
- RS Stock No.:
- 653-7687
- Mfr. Part No.:
- CUB5VR00
- Brand:
- Red Lion
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$391.38
(exc. GST)
$430.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $391.38 | - |
| 5 + | $322.10 | 17% |
*price indicative
- RS Stock No.:
- 653-7687
- Mfr. Part No.:
- CUB5VR00
- Brand:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 5 | |
| Display Type | LCD | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Depth | 43.4mm | |
| Digit Height | 0.48in | |
| Meter Accuracy | ±0.1 % | |
| Series | CUB5 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Measurement | 200 V | |
| Standards/Approvals | CISPR 11 Class A, EN 61326-1, CE, UL : File E137808, Type 4X Outdoor Enclosure rating (Face only)), UL Recognized Component: File E179259, RoHS, IP65 Enclosure rating (Face only)), IP20 Enclosure rating (Rear of unit)), IEC/EN 61010-1 | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 5 | ||
Display Type LCD | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Depth 43.4mm | ||
Digit Height 0.48in | ||
Meter Accuracy ±0.1 % | ||
Series CUB5 | ||
Minimum Operating Temperature -35°C | ||
Maximum Measurement 200 V | ||
Standards/Approvals CISPR 11 Class A, EN 61326-1, CE, UL : File E137808, Type 4X Outdoor Enclosure rating (Face only)), UL Recognized Component: File E179259, RoHS, IP65 Enclosure rating (Face only)), IP20 Enclosure rating (Rear of unit)), IEC/EN 61010-1 | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- US
CUB5 - LCD, 5-digit, 200 V, 12 mm character height
LCD 5.5 to 19mm Digit Height
Approvals
Related links
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Red Lion PAXLA Series Digital Voltmeter DC 49.5 mm, 96.5 mm
- Lascar Digital Voltmeter DC 33 mm, 68 mm
