Red Lion CUB5I Digital Ammeter 200 mA DC, 33 mm x 68 mm, 0.1 %

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$496.73

(exc. GST)

$546.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$496.73-
5 - 9$484.292%
10 +$471.505%

*price indicative

RS Stock No.:
653-7700
Mfr. Part No.:
CUB5IR00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Digital Ammeter

Current Type

DC

Cutout Height

33mm

Cutout Width

68mm

Depth

43.4mm

Meter Accuracy

0.1 %

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-35°C

Maximum Ampere Value

200 mA

Standards/Approvals

CISPR 11 Class A, CE, UL E137808, EN 61326-1, IEC/EN 61010-1, RoHS, UL E179259

Series

CUB5I

COO (Country of Origin):
US

CUB5 - LCD, 5-digit, 200 mA, 12 mm character height


Accessories:


Small and compact display

Free scaling

Relay output module (RS stock no.: 492-7296)

Transistor output module (RS stock no.: 653-7738)

RS485 serial interface (RS stock no.: 656-5698)

RS232 serial interface (RS stock no.: 656-5682)

Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE

  • RS Stock No. 6537693
  • Mfr. Part No. CUB5IB00
Each
$571.10
  • RS Stock No. 2102703
  • Mfr. Part No. APM-MICRO-APO
Each
$257.31
  • RS Stock No. 8158321
  • Mfr. Part No. APM-AMP-ANO
Each
$306.03
  • RS Stock No. 2102702
  • Mfr. Part No. APM-MICRO-ANO
Each
$264.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy