CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC, 96 mm x 96 mm, CL 1.5 Coil
- RS Stock No.:
- 628-480
- Distrelec Article No.:
- 176-85-928
- Mfr. Part No.:
- CW0000830043
- Brand:
- CEWE Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.18
(exc. GST)
$57.40
(inc. GST)
- RS Stock No.:
- 628-480
- Distrelec Article No.:
- 176-85-928
- Mfr. Part No.:
- CW0000830043
- Brand:
- CEWE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Coil | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Meter Accuracy | CL 1.5 | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | No | |
| Series | CQ | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Coil | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Meter Accuracy CL 1.5 | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals No | ||
Series CQ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA DC, 68 mm x 68 mm Coil
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- RS PRO RS PRO Analogue Panel Ammeter DC 1 % Moving Coil
- CEWE Instruments CL Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm Coil
- Socomec 192E Analogue Panel Ammeter 150 A DC, 96 mm x 96 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Socomec 192E Analogue Panel Ammeter 400 A DC, 96 mm x 96 mm

