CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- RS Stock No.:
- 559-668
- Mfr. Part No.:
- CW0000009361
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$49.70
(exc. GST)
$54.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.70 |
*price indicative
- RS Stock No.:
- 559-668
- Mfr. Part No.:
- CW0000009361
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | Multi-function digital | |
| Moving Element | Digital Multi Line Display | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 65mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 20 A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IEC 62052-11, IS 13779, IS 14697, MID, IEC 62053-21, IEC 62053-23, IEC 61010 | |
| Series | Elite 100 and 300 | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type Multi-function digital | ||
Moving Element Digital Multi Line Display | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 65mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 20 A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IEC 62052-11, IS 13779, IS 14697, MID, IEC 62053-21, IEC 62053-23, IEC 61010 | ||
Series Elite 100 and 300 | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA DC, 96 mm x 96 mm Coil
- CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- CEWE Instruments Elite or Premier Analogue Panel Ammeter CT operated
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
