CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC, 72 mm x 72 mm Quadrant Scale

Subtotal (1 unit)*

$172.50

(exc. GST)

$189.75

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$172.50

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
628-479
Distrelec Article No.:
176-85-738
Mfr. Part No.:
CW0000810043
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Quadrant Scale

Cutout Height

72mm

Cutout Width

72mm

Maximum Ampere Value

20 mA

Standards/Approvals

No

Series

CQ

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy