Socomec 192E Analogue Panel Ammeter 150 A DC, 96 mm x 96 mm
- RS Stock No.:
- 221-0233
- Mfr. Part No.:
- 192E4433
- Brand:
- Socomec
Subtotal (1 unit)*
$235.14
(exc. GST)
$258.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.14 |
*price indicative
- RS Stock No.:
- 221-0233
- Mfr. Part No.:
- 192E4433
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 150 A | |
| Standards/Approvals | BS 5448, NF EN 60051-1, DIN 43780, BS 89, IEC 60051-1, NF C 42-010, IEC 60414, VDE 0410 | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 150 A | ||
Standards/Approvals BS 5448, NF EN 60051-1, DIN 43780, BS 89, IEC 60051-1, NF C 42-010, IEC 60414, VDE 0410 | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeters measure the direct current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 150 A.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
Related links
- Socomec 192E Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 400 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 150 A AC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm
