CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- RS Stock No.:
- 559-667
- Mfr. Part No.:
- CW0000008305
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$52.18
(exc. GST)
$57.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.18 |
*price indicative
- RS Stock No.:
- 559-667
- Mfr. Part No.:
- CW0000008305
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 65mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IS14697, IEC62052-11, IEC61010, IEC62053-21, IEC62053-23, IS13779, IEC62053-31 | |
| Series | Elite 440 | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 65mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IS14697, IEC62052-11, IEC61010, IEC62053-21, IEC62053-23, IS13779, IEC62053-31 | ||
Series Elite 440 | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- CEWE Instruments CEWE Analogue Panel Ammeter 10 A, 92 mm x 92 mm Analogue
- CEWE Instruments Elite or Premier Analogue Panel Ammeter CT operated
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A Analogue, 92 mm x 92 mm
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments CL Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm Coil
