CEWE Instruments CL Analogue Panel Ammeter 20 mA AC, 96 mm x 96 mm Long Scale
- RS Stock No.:
- 628-481
- Distrelec Article No.:
- 176-86-231
- Mfr. Part No.:
- CW0000936043
- Brand:
- CEWE Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.70
(exc. GST)
$54.67
(inc. GST)
- RS Stock No.:
- 628-481
- Distrelec Article No.:
- 176-86-231
- Mfr. Part No.:
- CW0000936043
- Brand:
- CEWE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Long Scale | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | No | |
| Series | CL | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Long Scale | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals No | ||
Series CL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Coil
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA DC, 96 mm x 96 mm Coil
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA DC, 68 mm x 68 mm Coil
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Magnet
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A Analogue, 92 mm x 92 mm
- CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- CEWE Instruments CEWE Analogue Panel Ammeter 10 A, 92 mm x 92 mm Analogue
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display

