Socomec 192E Analogue Panel Ammeter 400 A DC, 96 mm x 96 mm
- RS Stock No.:
- 253-3642
- Mfr. Part No.:
- 192E4435
- Brand:
- Socomec
Subtotal (1 unit)*
$214.69
(exc. GST)
$236.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.69 |
*price indicative
- RS Stock No.:
- 253-3642
- Mfr. Part No.:
- 192E4435
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 400 A | |
| Standards/Approvals | RoHS | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 400 A | ||
Standards/Approvals RoHS | ||
Series 192E | ||
- COO (Country of Origin):
- FR
The Socomec magnetoelectric ammeter measure the direct current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192E Analogue Panel Ammeter 100 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 150 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 40 A DC, 48 mm x 48 mm
